Cornell Dubilier KTSM44U206M3E technical specifications.
| Capacitance | 20F |
| Dielectric Material | Polypropylene |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier KTSM44U206M3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.