Cornell Dubilier KTSM66U126M32 technical specifications.
| Capacitance | 12uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Height | 3.13inch |
| Lead Pitch | 0.81inch |
| Length | 2.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SM |
| Termination | Quick Connect |
| Tolerance | 6% |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| Width | 1.91inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier KTSM66U126M32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.