This aluminum electrolytic capacitor features a capacitance of 150uF and a DC rated voltage of 200VDC with a tolerance of 20%. It has a ripple current of 509 and a leakage current of 600. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It operates within a temperature range of -40 to 105 degrees Celsius and is available in a through-hole package.
Cornell Dubilier LP151M200C1P3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 25 |
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.65Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 509mA |
| Leakage Current | 600uA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier LP151M200C1P3 to view detailed technical specifications.
No datasheet is available for this part.