Aluminum electrolytic capacitor with 8.2mF capacitance and 50V DC rating. Features 20% tolerance, 40mΩ ESR at 120Hz, and 3.43A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 35mm diameter and 50mm height. Operates across a -40°C to 105°C temperature range with a 1000-hour lifespan.
Cornell Dubilier LP822M050H9P3 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.43A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP822M050H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.