The LPW103M1EN45V-W is an aluminum electrolytic capacitor from Cornell Dubilier with a capacitance of 10mF and a tolerance of 20%. It has a voltage rating of 25V and a maximum operating temperature of 85°C. The capacitor is packaged in a radial case with a diameter of 22mm and a height of 45mm, and is designed for through-hole mounting. It is RoHS compliant and available in a bulk packaging quantity of 100.
Cornell Dubilier LPW103M1EN45V-W technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPW103M1EN45V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.