The LPW223M1CO45V-W is a 22mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 25mm diameter and a 45mm height. The capacitor is designed for through-hole mounting with a 10mm lead pitch. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cornell Dubilier LPW223M1CO45V-W technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPW223M1CO45V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.