Aluminum electrolytic capacitor with 1500µF capacitance and 250V DC rating. Features 20% tolerance, 133mΩ ESR at 120Hz, and 4.2A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates across a -40°C to 85°C temperature range, with dimensions of 35mm diameter and 50mm height.
Cornell Dubilier LPX152M250H9P3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 133mR |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | LPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPX152M250H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.