
Aluminum electrolytic capacitor with 680µF capacitance and 400V DC rating. Features 20% tolerance, 293mΩ ESR at 120Hz, and 2.6A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 85°C. Dimensions are 35mm diameter and 50mm height.
Cornell Dubilier LPX681M400H9P3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | LPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPX681M400H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
