Cornell Dubilier M30G103J1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.42inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M30 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier M30G103J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.