
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rating. Features Z5U dielectric and 20% tolerance. Radial package with 0.2-inch lead pitch and straight lead style, suitable for through-hole mounting. Operating temperature range from 10°C to 85°C. RoHS compliant.
Cornell Dubilier M30U105M5-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | Z5U |
| Height | 0.36inch |
| Height - Seated (Max) | 0.42inch |
| Lead Diameter | 0.004inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier M30U105M5-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
