Solid Tantalum Capacitor, 6.8 µF capacitance, 35V DC rated voltage. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This polarized component has a length of 12.04mm and a diameter of 4.7mm, with two terminals.
Cornell Dubilier M39003/01-2304 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.04 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier M39003/01-2304 to view detailed technical specifications.
No datasheet is available for this part.