Cornell Dubilier M39003/01-2528 technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39003/01-2528 to view detailed technical specifications.
No datasheet is available for this part.