The Cornell Dubilier M39003/01-2915 is a solid tantalum capacitor with a capacitance of 0.022uF and a working voltage of 100VDC. It has a tolerance of 10% and a leakage current of 0.3. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. It is classified as a solid tantalum capacitor, a type of tantalum capacitor.
Cornell Dubilier M39003/01-2915 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39003/01-2915 to view detailed technical specifications.
No datasheet is available for this part.