Multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient. Operates across a -55°C to 125°C temperature range. Through-hole mounting with radial leads.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 4.8 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | True |