Multilayer Ceramic Capacitor (MLCC) with 0.047µF capacitance and 100VDC rating. Features BX dielectric, 10% tolerance, and a radial termination style for through-hole mounting. Operates across a -55°C to 125°C temperature range with a failure rate of S. Dimensions include a 5.1mm terminal pitch and a 7.4mm seated plane height.
Cornell Dubilier M39014/021345 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight Standoff |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.1 |
| Product Length (mm) | 7.4 |
| Product Depth (mm) | 2.3 |
| Product Height (mm) | 7.4 |
| Seated Plane Height (mm) | 7.4 |
| Number of Terminals | 2 |
| Size (mm) | 7.4 X 2.3 X 7.4 |
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | S |
| Cage Code | 00853 |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39014/021345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.