The Cornell Dubilier M39018/03-0701 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 680 microfarads and a DC rated voltage of 7 volts. The capacitor is a standard type with a length of 31.153 millimeters and is manufactured by Cornell Dubilier as part of their 057 series.
Cornell Dubilier M39018/03-0701 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.153 |
| Polarity | POLARIZED |
| Manufacturer Series | 057 |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 7 |
| Series | 057 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier M39018/03-0701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.