This Cornell Dubilier electrolytic capacitor has a capacitance of 5000uF and a DC rated voltage of 75VDC. It features a tolerance of -10% to 50% and a negative capacitance tolerance of -10. The capacitor has an ESR of 0.033 and a ripple current of 7080. It is designed for use in applications with a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The capacitor is available in a standard type with a termination style of screw terminal.
Cornell Dubilier M39018/04-2181M technical specifications.
| Capacitance | 5000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 75VDC |
| ESR | 0.033Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 7080mA |
| Leakage Current | 900uA |
| Lifetime | 2000h |
| Size | 50.8 X 130.18mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39018/04-2181M to view detailed technical specifications.
No datasheet is available for this part.