Cornell Dubilier M40R104M2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 0.2inch |
| Height - Seated (Max) | 0.52inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M40 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.46inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier M40R104M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.