This 2.7uF ceramic capacitor has a DC rated voltage of 50VDC and a tolerance of 20%. It is a multilayer ceramic capacitor with a standard technology and is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 10.16mm.
Cornell Dubilier M50R275M5-F technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 14.224(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier M50R275M5-F to view detailed technical specifications.
No datasheet is available for this part.