Cornell Dubilier MC08CA010C-TF technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC08CA010C-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.