Cornell Dubilier MC08CA020D technical specifications.
| Capacitance | 2pF |
| Package/Case | 0805 |
| Dielectric Material | Mica |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MC08CA020D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.