Multilayer mica capacitor, 3pF capacitance, 100V DC rated voltage. Features a 0805 surface mount package with 2mm length, 1.25mm width, and 1.4mm height. Dielectric material is mica, offering a dissipation factor of 0.1% and a temperature coefficient of 100+/-100ppm/°C. Operating temperature range is -55°C to 125°C. RoHS compliant.
Cornell Dubilier MC08CA030D-F technical specifications.
| Capacitance | 3pF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC08CA030D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.