Cornell Dubilier MC08CA070C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000007 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MC |
| Height | 1.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MC08CA070C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.