Surface mount mica capacitor with 18pF capacitance and 100V DC rating. Features a 5% tolerance and a mica dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 case code (2.0mm x 1.25mm x 1.4mm) ensures compatibility with standard PCB assembly. Dissipation factor is 0.1%, with a temperature coefficient of 50+/-50ppm/°C. This RoHS compliant component is lead-free.
Cornell Dubilier MC08EA180J-F technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC08EA180J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.