
Multilayer Mica Capacitor, 20pF capacitance, 100V DC rated voltage, and 5% tolerance. Features a 0805 surface mount package with mica dielectric material and a temperature coefficient of 50+/-50ppm/°C. Operates from -55°C to 125°C with a dissipation factor of 0.1%. RoHS compliant and designed for PCB mounting.
Cornell Dubilier MC08EA200J-F technical specifications.
| Capacitance | 20pF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC08EA200J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.