
Surface mount multilayer mica capacitor with 5pF capacitance and 500V DC rated voltage. Features a 1210 case code (3.2mm x 2.5mm x 2mm) and mica dielectric material. Operates from -55°C to 125°C with a ±10% tolerance and a temperature coefficient of 100±100ppm/°C. RoHS compliant with a dissipation factor of 0.1%.
Cornell Dubilier MC12CD050D-F technical specifications.
| Capacitance | 5pF |
| Case Code | 1210 |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12CD050D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
