
The Cornell Dubilier MC12ED270J-TF is a mica ceramic capacitor with a capacitance of 27pF and a voltage rating of 500V. It has a tolerance of 5% and is designed for surface mount applications. The capacitor is packaged in a 1210 case and is available in quantities of 3000. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Cornell Dubilier MC12ED270J-TF technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12ED270J-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
