
Surface mount multilayer mica capacitor, 180pF capacitance, 100V DC rated voltage, and 5% tolerance. Features a 1210 case code (3.2mm x 2.5mm x 2mm), mica dielectric, and a temperature coefficient of 25+/-25ppm/°C. Operating temperature range from -55°C to 125°C with a dissipation factor of 0.1%. Lead-free and RoHS compliant.
Cornell Dubilier MC12FA181J-F technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12FA181J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
