
The MC12FD131G-TF is a 130pF ceramic capacitor with a mica dielectric material, rated for 500V and 2% tolerance. It is available in a 1210 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and packaged in tape and reel quantities of 2000.
Cornell Dubilier MC12FD131G-TF technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12FD131G-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
