
Multilayer mica capacitor, 820pF capacitance, 100V DC rated voltage, and 5% tolerance. Features a 1812 surface mount case code (4.5mm L x 3.2mm W x 2mm H) with mica dielectric material. Operates from -55°C to 125°C with a 25+/-25ppm/°C temperature coefficient and 0.1% dissipation factor. RoHS compliant.
Cornell Dubilier MC18FA821J-F technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FA821J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.