Cornell Dubilier MC18FD121J technical specifications.
| Capacitance | 120pF |
| Package/Case | 1812 |
| Dielectric Material | Mica |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MC18FD121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.