Multilayer mica capacitor with 180pF capacitance and 500V DC rating. Features 5% tolerance, 25+/-25ppm/°C temperature coefficient, and 0.1% dissipation factor. Surface mountable in an 1812 case code, operating from -55°C to 125°C. RoHS compliant construction.
Cornell Dubilier MC18FD181J-F technical specifications.
| Capacitance | 180pF |
| Case Code | 1812 |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FD181J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.