The MC18FD251G-TF is a 250pF mica capacitor with a voltage rating of 500V and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1812 package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MC18FD251G-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 250pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FD251G-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.