The MC18FD391GT is a surface mount mica capacitor with a capacitance of 390 picofarads and a voltage rating of 500VDC. It has a tolerance of 2% and is constructed with a flat design. The capacitor is rated for operation between -55°C and 125°C. It is available in a 1812 package size, measuring 4.5mm x 3.2mm x 2mm.
Cornell Dubilier MC18FD391GT technical specifications.
| Capacitance | 390pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Surface Mount |
| DC Rated Voltage | 500VDC |
| Package/Case | 1812 |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 4.5 X 3.2 X 2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MC18FD391GT to view detailed technical specifications.
No datasheet is available for this part.