
The Cornell Dubilier MC22FA152F-TF is a surface mount mica capacitor with a capacitance of 1.5nF and a voltage rating of 100V. It has a tolerance of 1% and is available in a 2220 package. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel with 1000 units per package.
Cornell Dubilier MC22FA152F-TF technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FA152F-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.