
This ceramic capacitor from Cornell Dubilier has a capacitance of 1.5nF and a voltage rating of 100V with a tolerance of 2%. It is available in a 2220 package with a surface mount termination. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel quantities of 1000.
Cornell Dubilier MC22FA152G-TF technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FA152G-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.