
Surface mount mica capacitor with 1nF capacitance and 500V DC rated voltage. Features 5% tolerance, 125°C maximum operating temperature, and a 2220 case code (5.7mm x 5mm x 2mm). Dielectric material is mica, with a dissipation factor of 0.1%. RoHS compliant and lead-free construction.
Cornell Dubilier MC22FD102J-F technical specifications.
| Capacitance | 1nF |
| Case Code | 2220 |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FD102J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
