
Surface mount mica capacitor, 750pF capacitance, 500V DC rated voltage, 5% tolerance. Features a 2220 case code (5.7mm L x 5mm D x 2mm H), mica dielectric, and a maximum operating temperature of 125°C. Dissipation factor is 0.1%, with a minimum operating temperature of -55°C. Bulk packaging.
Cornell Dubilier MC22FD751J technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Contains Lead |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MC22FD751J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.