Surface mount mica capacitor offering 1nF capacitance with a 5% tolerance and 1kV DC rating. Features a 125°C maximum operating temperature and a dissipation factor of 0.1%. Encased in a 2220 package, this component measures 5.7mm in length, 5mm in depth, and 4mm in height, with SMD terminations.
Cornell Dubilier MC22FF102J technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Contains Lead |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MC22FF102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.