
This Cornell Dubilier MC22FF111J-F mica capacitor features a capacitance of 110pF with a tolerance of 5% and a voltage rating of 1kV. It is available in a 2220 package with a surface mount termination. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged in bulk quantities of 100.
Cornell Dubilier MC22FF111J-F technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FF111J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.