
The MC22FF161D-F is a 160pF mica capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 1kV and a tolerance of 0.5%. The capacitor is packaged in a 2220 case and is suitable for surface mount applications. It is RoHS compliant and available in a quantity of 100 in bulk packaging.
Cornell Dubilier MC22FF161D-F technical specifications.
| Capacitance | 160pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FF161D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
