
Cornell Dubilier MC22FF431J-T technical specifications.
| Capacitance | 430pF |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MC |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MC22FF431J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
