Cornell Dubilier MC22FF751F technical specifications.
| Capacitance | 750pF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Mounting | Surface Mount |
| DC Rated Voltage | 1000VDC |
| Package/Case | 2220 |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 5.7 X 5 X 2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MC22FF751F to view detailed technical specifications.
No datasheet is available for this part.