
Cornell Dubilier MCF1000VKIT6 technical specifications.
| Dielectric | Mica |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | MC |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCF1000VKIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
