
Cap Kit 5pF to 1000pF 500VDC
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Dielectric Material | Mica |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
