Cornell Dubilier MCH38FK821G-Y technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.65 |
| Product Depth (mm) | 9.65 |
| Product Height (mm) | 6.1(Max) |
| Size (mm) | 9.65 X 9.65 X 6.1 |
| Capacitance | 820pF |
| Voltage | 2500VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 2500VDC |
| Positive Capacitance Tolerance | 5% |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier MCH38FK821G-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.