The Cornell Dubilier MCHN 38FM100J is a surface mount mica capacitor with a capacitance of 10pF and a DC rated voltage of 4000VDC. It has a tolerance of 5% and is constructed in a flat configuration. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Cornell Dubilier MCHN 38FM100J technical specifications.
| Capacitance | 10pF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Mounting | Surface Mount |
| DC Rated Voltage | 4000VDC |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 9.65 X 9.65 X 2.03mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier MCHN 38FM100J to view detailed technical specifications.
No datasheet is available for this part.