Cornell Dubilier MCHN 38FM102D-Y technical specifications.
| Capacitance | 0.001uF |
| Voltage | 4000VDC |
| Tolerance | 0.5pF |
| Mounting | Surface Mount |
| DC Rated Voltage | 4000VDC |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier MCHN 38FM102D-Y to view detailed technical specifications.
No datasheet is available for this part.