Cornell Dubilier MCHN 38FM271G technical specifications.
| Capacitance | 270pF |
| Voltage | 4000VDC |
| Tolerance | 2% |
| Mounting | Surface Mount |
| DC Rated Voltage | 4000VDC |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier MCHN 38FM271G to view detailed technical specifications.
No datasheet is available for this part.