Cornell Dubilier MCM01-001D150G-F technical specifications.
| Termination Style | Gull Wing |
| Product Length (mm) | 15.34(Max) |
| Product Depth (mm) | 10.16 |
| Size (mm) | 15.34 X 10.16 |
| Capacitance | 15pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| DC Rated Voltage | 500VDC |
| Dielectric | PTFE |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MCM01-001D150G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.